Eaton Z5 Terminal Shroud for use with Relay Z5-…/FF250 and Contactor DILM250/ DILM300
- RS Stock No.:
- 250-9875
- Mfr. Part No.:
- 215218 Z5/FF250-XHB-Z
- Brand:
- Eaton
Subtotal (1 unit)*
$48.07
(exc. GST)
$52.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.07 |
*price indicative
- RS Stock No.:
- 250-9875
- Mfr. Part No.:
- 215218 Z5/FF250-XHB-Z
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Case | |
| Product Type | Terminal Shroud | |
| For Use With | Relay Z5-…/FF250 and Contactor DILM250/ DILM300 | |
| Standards/Approvals | IEC/EN 61439 | |
| Series | Z5 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Case | ||
Product Type Terminal Shroud | ||
For Use With Relay Z5-…/FF250 and Contactor DILM250/ DILM300 | ||
Standards/Approvals IEC/EN 61439 | ||
Series Z5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Eaton Terminal Shroud, Case, For Use With Relay Z5-…/FF250 and Contactor DILM250/ DILM300 - 215218 Z5/FF250-XHB-Z
This terminal shroud by Eaton is a crucial accessory for the Z5/FF250 Relay and DILM250/DILM300 contactor. It provides essential protection and support for these key components, ensuring optimal performance in various industrial applications.
Features & Benefits
• Specifically designed for direct mounting with the Z5/FF250 Relay and DILM250/DILM300 contactor
• Meets the product standard's requirements for strength, resistance, and durability
• High-quality material ensures long-lasting performance and reliability
• Provides necessary heat dissipation capacity for safe and efficient operation
• Easy to install and compatible with a range of industrial machinery
Applications
• Ideal for use in industrial automation systems
• Suitable for machinery requiring high-traffic terminal accessories
• Essential for ensuring the safe and efficient operation of electrical relays and contactors
• Designed for industrial applications where durability and reliability are paramount
Can this terminal shroud be used with other relays and contactors?
The terminal shroud is specifically designed for use with the Z5/FF250 Relay and DILM250/DILM300 Contactor, ensuring compatibility and optimal performance.
Will this terminal shroud provide sufficient heat dissipation for industrial applications?
Yes, it is designed to provide the necessary heat dissipation capacity for safe and efficient operation in industrial settings.
Is the installation of this terminal shroud straightforward?
Yes, the terminal shroud is easy to install and can be mounted directly with the Z5/FF250 Relay and DILM250/DILM300 Contactor, ensuring a quick and hassle-free setup.
Related links
- Eaton Relay Cover for use with Z5-…FF250, Z5-…FF225A
- Eaton 1395 Terminal Shroud for use with Relay Z5-…/FF225A and Contactor DILM185A/ DILM225A
- Eaton 6A Contact Rating, 1000V 1P
- Eaton 200A 300A Contact Rating, 600V ac
- Eaton 6A Contact Rating, 1000V 1P
- Eaton 50A 70A Contact Rating
- Eaton 120A 160A Contact Rating, 600V ac
- Eaton 100A 100A Contact Rating, 600V ac
