Siemens, 3RU2 Overload Relay 1 NO/1 NC, Trip Dial: 1.8 → 2.5 A, 2.5A F.L.C, 2.5A Contact Rating, 0.75 kW, 690V

Subtotal (1 unit)*

$170.66

(exc. GST)

$187.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.66

*price indicative

RS Stock No.:
157-823
Mfr. Part No.:
3RU2116-1CC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Overload Relay

FLC Motor Rating

2.5A

Relay Contact Current

2.5A

Series

3RU2

Power Rating

0.75kW

Terminal Type

Spring Loaded

Normal State Configuration

1 NO/1 NC

IP Rating

IP20

Reset Method

Automatic and Manual

Minimum Operating Temperature

-40°C

Width

45mm

Adjustable Current Range

1.8 → 2.5 A

Number of Auxiliary Contacts

2

Maximum Operating Temperature

70°C

Length

87mm

Standards/Approvals

CCC, ATEX, IECEX, EAC, UKCA, CE, UL

Depth

70mm

Control Voltage

690V

COO (Country of Origin):
DE
The Siemens relay is expertly designed to ensure motor protection across various applications. With its compact size and robust construction, it effectively manages loads between 1.8 to 2.5 A, making it suitable for numerous industrial environments.

Complies with international safety standards for peace of mind

Integrated auxiliary switch design supports comprehensive monitoring

Robustly built to withstand shock resistance as per IEC standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy