Siemens, 3RH2 Contactor Relay 1 NO/3 NC, 10A Contact Rating, 32V dc
- RS Stock No.:
- 156-227
- Mfr. Part No.:
- 3RH2431-1UW80
- Brand:
- Siemens
Subtotal (1 unit)*
$753.53
(exc. GST)
$828.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $753.53 |
*price indicative
- RS Stock No.:
- 156-227
- Mfr. Part No.:
- 3RH2431-1UW80
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | Screw and Snap-On | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/3 NC | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 4 | |
| Width | 90mm | |
| Length | 57.5mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, UKCSA, CCC, UL, EAC | |
| Depth | 117mm | |
| Control Voltage | 32V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Series 3RH2 | ||
Mount Type Screw and Snap-On | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/3 NC | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 4 | ||
Width 90mm | ||
Length 57.5mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, UKCSA, CCC, UL, EAC | ||
Depth 117mm | ||
Control Voltage 32V dc | ||
- COO (Country of Origin):
- DE
The Siemens Contactor relay is a powerful solution for controlling electrical circuits with reliability and efficiency. Designed for demanding environments, it features a robust construction with integrated surge protection and a high mechanical service life, ensuring optimal performance. With a compact size, it conveniently mounts on standard DIN rails, making it an ideal choice for various industrial applications.
Built-in varistor for surge resistance
5 million mechanical cycles
Multiple auxiliary contacts
Compact DIN rail design
IP20 protection class
Screw-type terminals
