Siemens, 3RH2 Contactor Relay 2 NC/2 NO, 10A Contact Rating, 42V ac

Subtotal (1 unit)*

$392.63

(exc. GST)

$431.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$392.63

*price indicative

RS Stock No.:
156-221
Mfr. Part No.:
3RH2422-1AD00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Relay Contact Current

10A

Mount Type

Screw and Snap-On

Series

3RH2

Terminal Type

Screw

Normal State Configuration

2 NC/2 NO

IP Rating

IP20

Width

90mm

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

4

Length

57.5mm

Maximum Operating Temperature

60°C

Depth

73mm

Standards/Approvals

CCC, CE, EAC, UKCSA, UL

Control Voltage

42V ac

COO (Country of Origin):
DE
The Siemens Contactor relay designed for versatile applications in electric control systems. Offering a robust configuration of 2 NO and 2 NC contacts, it operates efficiently at 42 V AC across 50 / 60 Hz frequencies. This compact device combines advanced technology with reliable performance, making it ideal for both industrial and commercial settings.

Offers a mechanical service life of up to 5000000 cycles

Ensures reliable operation with a wide ambient temperature range

Supports a variety of voltage ratings for diverse application needs

Compact size for easy installation on standard DIN rails

Incorporates positively driven operation

Provides substantial surge voltage resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy