Eaton, PKE Overload Relay 1 NO/1 NC, Trip Dial: 0 → 0 A, 1.5A Contact Rating, 1.7 VA, 230V
- RS Stock No.:
- 125-789
- Mfr. Part No.:
- 173416 PKE-XZMR(230V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$229.28
(exc. GST)
$252.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $229.28 |
*price indicative
- RS Stock No.:
- 125-789
- Mfr. Part No.:
- 173416 PKE-XZMR(230V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Overload Relay | |
| Relay Contact Current | 1.5A | |
| Series | PKE | |
| Mount Type | Direct | |
| Power Rating | 1.7VA | |
| Normal State Configuration | 1 NO/1 NC | |
| Adjustable Current Range | 0 → 0 A | |
| Width | 105mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 105mm | |
| Standards/Approvals | CE | |
| Depth | 50mm | |
| Control Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Overload Relay | ||
Relay Contact Current 1.5A | ||
Series PKE | ||
Mount Type Direct | ||
Power Rating 1.7VA | ||
Normal State Configuration 1 NO/1 NC | ||
Adjustable Current Range 0 → 0 A | ||
Width 105mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 105mm | ||
Standards/Approvals CE | ||
Depth 50mm | ||
Control Voltage 230V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series PKE Overload relay module is designed to provide overload relay function with adjustable manual/auto reset for efficient motor protection. It features status display via LED for easy monitoring and has a long electrical lifespan o
Status display via LED for easy monitoring
Adjustable manual/auto reset for customized operation
CE compliant for assured quality and safety
Long electrical lifespan of 200000 operations for durability
Compact design with direct attachment mounting me
Related links
- Eaton 1.5A Contact Rating 24V
- Eaton 0.24A 1.5A Contact Rating
- RS PRO Thermal Overload Relay 1 NO/1 NC 1.5A Contact Rating 4000V ac
- Lovato Control Relay 1 NO/1 NC 690V 3
- Lovato 1.5A Contact Rating 690V ac 3
- Lovato 1.5A F.L.C 690V 3P
- Lovato 1.5A F.L.C 690V 3
- Schneider Electric 0.3A 1.5A Contact Rating, 55 W 3
