Lovato Electric Control Relay 1 NO/1 NC, Trip Dial: 0.9 → 1.5 A, 1.5A Contact Rating, 690V 3
- RS Stock No.:
- 274-0530
- Mfr. Part No.:
- 11RFN91V5
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$154.95
(exc. GST)
$170.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.95 |
*price indicative
- RS Stock No.:
- 274-0530
- Mfr. Part No.:
- 11RFN91V5
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Relay | |
| Relay Contact Current | 1.5A | |
| Mount Type | Direct | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Manual | |
| Width | 9.8mm | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 0.9 → 1.5 A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 94.2mm | |
| Depth | 57mm | |
| Standards/Approvals | IEC/EN 60947-4-1, UL508, IEC/EN 60947-1 | |
| Control Voltage | 690V | |
| Supply Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Relay | ||
Relay Contact Current 1.5A | ||
Mount Type Direct | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Manual | ||
Width 9.8mm | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 0.9 → 1.5 A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Length 94.2mm | ||
Depth 57mm | ||
Standards/Approvals IEC/EN 60947-4-1, UL508, IEC/EN 60947-1 | ||
Control Voltage 690V | ||
Supply Voltage 690V | ||
- COO (Country of Origin):
- IT
The Lovato motor protection relay that has phase failure detection with thermal type of release. It comes with three pole with automatic resetting and has test button with trip indicator.
Overvoltage category III
Pollution degree 3
Related links
- Lovato Control Relay 1 NO/1 NC 690V 3
- Lovato Control Relay 1 NO/1 NC 690V 3
- Lovato Control Relay 1 NO/1 NC 690V 3
- Lovato Control Relay 1 NO/1 NC 10A Contact Rating, 690V 3
- Lovato Control Relay 1 NO/1 NC 230mA Contact Rating, 690V 3
- Lovato 1.5A F.L.C 690V 3
- Lovato 1.5A Contact Rating 690V ac 3
- Eaton 1.5A Contact Rating 230V
