Eaton, EMT6 Overload Relay 2 NO, 3.5 VA, 240V
- RS Stock No.:
- 123-110
- Mfr. Part No.:
- 171890 EMT62-DB
- Brand:
- Eaton
Subtotal (1 unit)*
$724.80
(exc. GST)
$797.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.80 |
*price indicative
- RS Stock No.:
- 123-110
- Mfr. Part No.:
- 171890 EMT62-DB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Overload Relay | |
| Series | EMT6 | |
| Power Rating | 3.5VA | |
| Terminal Type | Screw | |
| Normal State Configuration | 2 NO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Width | 23mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 103mm | |
| Standards/Approvals | CE IEC/EN 60947-8 CSA CSA Class No.:3211-03 IEC/EN 61000-4-2 EN 55011 UL Category Control No.:NKCR CSA File No.:12528 IEC/EN 60947 VDE 0660 IEC/EN 61000-4-3 UL UL File No.:E29184 CSA-C22.2 No. 14 UL 508 | |
| Depth | 83mm | |
| Control Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Overload Relay | ||
Series EMT6 | ||
Power Rating 3.5VA | ||
Terminal Type Screw | ||
Normal State Configuration 2 NO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Width 23mm | ||
Maximum Operating Temperature 60°C | ||
Length 103mm | ||
Standards/Approvals CE IEC/EN 60947-8 CSA CSA Class No.:3211-03 IEC/EN 61000-4-2 EN 55011 UL Category Control No.:NKCR CSA File No.:12528 IEC/EN 60947 VDE 0660 IEC/EN 61000-4-3 UL UL File No.:E29184 CSA-C22.2 No. 14 UL 508 | ||
Depth 83mm | ||
Control Voltage 240V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Thermistor overload relay is designed for machine protection, featuring 2 sensor circuits for notifications of mains and faults. With a temperature measuring range of 0°C, manual and remote resetting options, and finger-proof protection, this relay ensures safe and reliable operation in various environments.
LED display for notifications of mains and faults
Manual reset and external reset options available
Temperature measuring range from 0°C for precise monitoring
Rated impulse withstand voltage of 6000 V AC for added safety
Safe isolation up to 250V AC
Related links
- Eaton 3.5 VA, 240V
- Eaton 3A F.L.C 2 W, 240V ac/dc
- Eaton 3A F.L.C 2 W, 230V ac
- Eaton 3A F.L.C 2 W 240 V dc
- TE Connectivity Contactor 3 Poles (Three Phase) 30A Contact Rating 240V ac 3PST-NO
- Eaton Overload Relay 1 NO/1 NC 240V 1P
- Eaton 3A Contact Rating 240V ac/dc 1P
- Eaton DILER Contactor Relay 4-Pole 25 VA 240V 600V ac
