Eaton, EMT6 Overload Relay 2 NO, 3.5 VA, 240V
- RS Stock No.:
- 123-109
- Mfr. Part No.:
- 171889 EMT62
- Brand:
- Eaton
Subtotal (1 unit)*
$416.28
(exc. GST)
$457.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $416.28 |
*price indicative
- RS Stock No.:
- 123-109
- Mfr. Part No.:
- 171889 EMT62
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Overload Relay | |
| Series | EMT6 | |
| Power Rating | 3.5VA | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 23mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 103mm | |
| Depth | 83mm | |
| Standards/Approvals | EN 55011, CSA File No.:12528, IEC/EN 60947, IEC/EN 60947-8, IEC/EN 61000-4-2, IEC/EN 61000-4-3, UL, UL 508, CSA-C22.2 No. 14, CSA, VDE 0660, CE | |
| Control Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Overload Relay | ||
Series EMT6 | ||
Power Rating 3.5VA | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 23mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 103mm | ||
Depth 83mm | ||
Standards/Approvals EN 55011, CSA File No.:12528, IEC/EN 60947, IEC/EN 60947-8, IEC/EN 61000-4-2, IEC/EN 61000-4-3, UL, UL 508, CSA-C22.2 No. 14, CSA, VDE 0660, CE | ||
Control Voltage 240V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series EMT6 Thermistor overload relay is designed for machine protection, featuring 2 N/O sensor circuits and LED notifications for mains and faults. With a wide temperature measuring range, safe isolation, and shock resistance, this relay provides reliable protection against overload. The screw connection type and compact dimensions make it easy to install in various industrial applications.
Screw connection for easy installation
LED notifications for mains and faults
Wide temperature measuring range for versatile use
Safe isolation and protection against direct contact
Shock-resistant design for durability
Compact and lightweight for sp
