Eaton, Z5 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 200 → 250 A, 200A, 250 A F.L.C, 250A Contact Rating, 600V ac

Subtotal (1 unit)*

$865.59

(exc. GST)

$952.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$865.59

*price indicative

RS Stock No.:
103-930
Mfr. Part No.:
139577 Z5-250/FF225A
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

FLC Motor Rating

200A, 250A

Product Type

Thermal Overload Relay

Relay Contact Current

250A

Mount Type

Direct

Series

Z5

Terminal Type

Screw

Normal State Configuration

1 NO/1 NC

IP Rating

IP00

Minimum Operating Temperature

-25°C

Adjustable Current Range

200 → 250 A

Width

128mm

Length

146mm

Maximum Operating Temperature

60°C

Standards/Approvals

CSA Class No.:3211-03 CSA VDE 0660 UL File No.:E29184 IEC/EN 60947 CSA File No.:012528 UL 60947-4-1 UL Category Control No.:NKCR IEC/EN 60947-4-1 UL CE CSA-C22.2 No. 60947-4-1-14

Depth

164mm

Control Voltage

600V ac

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series Z5 Thermal Overload Relay is a reliable solution for overload protection in various applications. With a reset pushbutton manual/auto feature, trip-free release, and phase-failure sensitivity, this thermal overload relay ensures efficient operation. It offers a wide operating temperature range of -25 °C to 60 °C, making it suitable for diverse environments. With certifications such as CSA, VDE, and UL, this overload relay guarantees high-quality performance and safety.

Reset pushbutton manual/auto for user-friendly operation

Trip-free release for added safety

Phase-failure sensitivity according to IEC/EN 60947 for enhanced protection

Wide operating temperature range of -25 °C to 60 °C for versatility

Certified by CSA VDE and UL for high-quality performance and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy