Lovato Electric BG Mechanical Interlock for use with BG Series Mini-Contactors
- RS Stock No.:
- 901-0867
- Mfr. Part No.:
- 11BGX5000
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$27.49
(exc. GST)
$30.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.49 |
*price indicative
- RS Stock No.:
- 901-0867
- Mfr. Part No.:
- 11BGX5000
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Accessory Type | Mechanical Interlock | |
| Product Type | Mechanical Interlock | |
| For Use With | BG Series Mini-Contactors | |
| Standards/Approvals | No | |
| Series | BG | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Accessory Type Mechanical Interlock | ||
Product Type Mechanical Interlock | ||
For Use With BG Series Mini-Contactors | ||
Standards/Approvals No | ||
Series BG | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
BG Series Accessories
Mechanical interlock only 5mm deep suitable for BG mini-contactors
Lovato Orange Contactors, Control Relays and Accessories
Related links
- Lovato Cover for use with FOUR-POLE CONTACTORS BF95…BF150 WITH BFX5400 OR BFX5401 MECHANICAL INTERLOCK
- Lovato 11G3561 Mechanical Interlock for use with B Series Contactors
- Lovato 11G3563 Mechanical Interlock for use with B Series Contactors
- Lovato 11G3566 Mechanical Interlock for use with B Series Contactors
- Lovato BG Contactor 3-Pole 18 kW, 1 NO
- Lovato BG Contactor 3-Pole 18 kW 440V
- Lovato BG Contactor 3-Pole 18 kW 690V
- Lovato BG Contactor 3-Pole NO, 690V
