ABB LT Terminal Shroud for use with AF116 to AF370 Series
- RS Stock No.:
- 800-7302
- Distrelec Article No.:
- 304-22-336
- Mfr. Part No.:
- 1SFN124801R1000 LT205-30C
- Brand:
- ABB
Subtotal (1 pack of 2 units)*
$63.94
(exc. GST)
$70.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $31.97 | $63.94 |
*price indicative
- RS Stock No.:
- 800-7302
- Distrelec Article No.:
- 304-22-336
- Mfr. Part No.:
- 1SFN124801R1000 LT205-30C
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Shroud | |
| Product Type | Terminal Shroud | |
| For Use With | AF116 to AF370 Series | |
| Standards/Approvals | RoHS | |
| Series | LT | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Shroud | ||
Product Type Terminal Shroud | ||
For Use With AF116 to AF370 Series | ||
Standards/Approvals RoHS | ||
Series LT | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
ABB Series LT Terminal Shroud, AF116-AF370 Compatibility, RoHS Compliant - 1SFN124801R1000 LT205-30C
This Terminal shroud provides an insulating cover designed to protect live connection points in electrical control equipment. It is intended for use with specified ABB circuit breaker ranges and offers a compact, accessory-style solution that fits into existing control assemblies while conforming to environmental restriction standards.
Features and Benefits:
• RoHS compliance reduces hazardous substance risk during disposal
• Compatible with AF116 to AF370 series to simplify spares management
• Accessory form factor for easy installation and removal
• Insulating cover reduces accidental contact during maintenance
• Designed for integration within LT product family panels
• Compatible with AF116 to AF370 series to simplify spares management
• Accessory form factor for easy installation and removal
• Insulating cover reduces accidental contact during maintenance
• Designed for integration within LT product family panels
Applications
• Suitable for installation on AF116 to AF370 circuit breaker types
• Used with LT-range control enclosures in industrial automation
• Ideal for maintenance routines requiring temporary circuit protection
• Can be used for spare parts stocking in electrical workshops
• Used with LT-range control enclosures in industrial automation
• Ideal for maintenance routines requiring temporary circuit protection
• Can be used for spare parts stocking in electrical workshops
How does the component affect spare-part logistics?
Its compatibility with a range of breakers allows a single accessory type to serve multiple breaker models, simplifying inventory handling.
What functionality does it add during on-site maintenance?
It provides an insulated barrier over terminals, helping to prevent inadvertent contact while technicians work on adjacent equipment.
Is the item intended as a retrofit for existing installations?
Yes, it has been designed to fit the specified breaker family so it can be added to installed units without modifying the primary device.
What industry sectors typically specify this accessory?
It is commonly specified by professionals in automation, electrical distribution and mechanical control systems where Terminal protection is required.
Related links
- ABB LT Contactor Terminal Cover for use with AF116 to AF370 Series
- ABB VM19 Contactor Interlock for use with AF116 to AF370 Series
- ABB LW Terminal for use with AF265 to AF370 Series
- Siemens 3RA68 Contactor Terminal Cover for use with 3RA6812-8AB
- Siemens SENTRON Contactor Terminal Cover for use with 3KC0 Size 4
- Siemens 3RT1 Contactor Terminal Cover for use with Size S6, 3RT1.5
- Siemens SIRIUS Contactor Terminal Cover for use with S12, Size S10
- ABB MP1 Series Clear Momentary Push Button Head IP20, IP66