ABB VM19 Contactor Interlock for use with AF116 to AF370 Series

Subtotal (1 unit)*

$54.98

(exc. GST)

$60.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.98

*price indicative

RS Stock No.:
800-7298
Mfr. Part No.:
1SFN030300R1000 VM19
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor Interlock

Accessory Type

Interlock

For Use With

AF116 to AF370 Series

Standards/Approvals

RoHS

Series

VM19

RoHS Status: Not Applicable

ABB VM19 Series Contactor Interlock, For Use With AF116 to AF370 Series, RoHS Compliant - 1SFN030300R1000 VM19


This contactor interlock provides a mechanical linking solution designed to be used with AF116 to AF370 series contactors, enabling coordinated operation between devices in control systems. It functions as an accessory that modifies contactor behaviour to prevent undesired simultaneous operation and is supplied by a leading manufacturer compliant with RoHS requirements.

Features and Benefits:


• Compatible with AF116 to AF370 contactors for integrated control
• Mechanical interlock format simplifies installation and wiring
• Accessory classification allows retrofitting to existing panels
• Conforms to RoHS standards, reducing restricted-substance risk

Applications


• Suitable for motor control centres requiring contact separation
• Ideal for safety interlocking in industrial automation panels
• Used with AF series contactors in electrical distribution racks
• Can be used for sequence control between paired contactors

How is the device mounted to existing contactors?


It fits directly onto compatible contactor frames and secures mechanically to provide positive linkage without altering electrical connections.

Will it work across the full AF116 to AF370 range?


Yes, it is designed to Interface across that specified contactor span, covering smaller to larger frame sizes within that range.

Does the accessory affect contact electrical ratings?


The component provides mechanical interlocking only and does not change the electrical ratings of the contactor contacts.

Are hazardous substances restricted in this item?


The item is produced in accordance with RoHS requirements, limiting specified hazardous materials in its construction.

  • RS Stock No. 8007318
  • Mfr. Part No. 1SFN125403R1000 LT370-30L
Each (In a Pack of 2)
$79.545
Each
$14.70
  • RS Stock No. 4560304
  • Mfr. Part No. 1SBN030110R1000
Each
$105.89
  • RS Stock No. 7116411
  • Mfr. Part No. 1SBN030105T1000 VM4
Each
$35.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy