Schneider Electric Auxiliary Contact, 2 Contact, 1 NO/1 NC, Acti9 Auxiliaires, 100 mA, 24V, A9A26898

Subtotal (1 unit)*

$136.76

(exc. GST)

$150.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 6 unit(s) shipping from 23 November 2026
  • Plus 3 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.76

*price indicative

RS Stock No.:
272-7425
Mfr. Part No.:
A9A26898
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

Acti9 Auxiliaires

Contact Current

100mA

Terminal Type

Spring Loaded

Contact Voltage

24V

Minimum Operating Temperature

-25°C

Mounting Location

DIN Rail

Minimum Load

2mA

Operational Current Ie

100mA

Rated Insulation Voltage Ui

500V

Mechanical Durability

20000Cycles

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-5-4, IEC 60947-5-1, IEC 60664-1

COO (Country of Origin):
IN
The Schneider Electric Acti9 iOF SD electrical auxiliary is an open/close and fault indicating contact. It reports also the electrical fault, actuation of the tripping auxiliary, Open or Closed position of the associated device information's to a programmable logic controller. It is compatible with downstream comb bus bar.

Degree of protection is IP20, IP40

Operating temperature -25°C to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy