Schneider Electric iC60 Clip for use with iCT Contactors
- RS Stock No.:
- 791-2777
- Mfr. Part No.:
- A9C15415
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$98.20
(exc. GST)
$108.02
(inc. GST)
- RS Stock No.:
- 791-2777
- Mfr. Part No.:
- A9C15415
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Clip | |
| Product Type | Clip | |
| For Use With | iCT Contactors | |
| Standards/Approvals | IEC/EN 60947-5-1 | |
| Series | iC60 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Clip | ||
Product Type Clip | ||
For Use With iCT Contactors | ||
Standards/Approvals IEC/EN 60947-5-1 | ||
Series iC60 | ||
Acti9 iTL Impulse Relay Accessories
Range of mounting accessories as clips, spacers and clip-on terminal markers
Related links
- Schneider Electric Acti 9 Sealable Terminal Shield for use with iCT Contactors
- Schneider Electric Acti9 Auxiliaires Spacer for use with iCT Contactors
- Schneider Electric Acti9 Auxiliaires Sealable Terminal Shield for use with iCT Contactors
- Schneider Electric iC60 Series Residual Current Circuit Breaker 2-Pole Type C 240V ac
- Schneider Electric iC60 Series Residual Current Circuit Breaker 2-Pole Type C 240V ac
- Schneider Electric iC60 Series Residual Current Circuit Breaker 4-Pole Type C, 6 kA 415V ac
- Schneider Electric iC60 Series Residual Current Circuit Breaker 4-Pole Type C, 6 kA 415V ac
- Schneider Electric iC60 Series Residual Current Circuit Breaker 4-Pole Type C, 6 kA 415V ac

