ABB BX4 Protective Cover for use with CAT4 Series, CA4 Series
- RS Stock No.:
- 711-6430
- Mfr. Part No.:
- 1SBN110109W1000 BX4-CA
- Brand:
- ABB
Subtotal (1 unit)*
$2.47
(exc. GST)
$2.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.47 |
*price indicative
- RS Stock No.:
- 711-6430
- Mfr. Part No.:
- 1SBN110109W1000 BX4-CA
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Cover | |
| Product Type | Protective Cover | |
| For Use With | CAT4 Series, CA4 Series | |
| Standards/Approvals | RoHS | |
| Series | BX4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Cover | ||
Product Type Protective Cover | ||
For Use With CAT4 Series, CA4 Series | ||
Standards/Approvals RoHS | ||
Series BX4 | ||
ABB BX4 Series Protective Cover, For Use With CAT4 Series & CA4 Series - 1SBN110109W1000 BX4-CA
This protective cover provides a purpose-built housing solution for control units in industrial control systems. Designed as an accessory for ABB control modules, it offers a straightforward method to shield electronic interfaces in automation and electrical installations. It is intended for installation alongside compatible CAT4 and CA4 control equipment and conforms to RoHS material restrictions.
Features and Benefits:
• Compatible with CAT4 and CA4 units for seamless integration
• RoHS-compliant materials reduce restricted-substance risk
• Accessory form factor simplifies replacement and maintenance
• Protective design preserves control interfaces during operation
• Lightweight construction aids straightforward handling and fitting
• RoHS-compliant materials reduce restricted-substance risk
• Accessory form factor simplifies replacement and maintenance
• Protective design preserves control interfaces during operation
• Lightweight construction aids straightforward handling and fitting
Applications
• Suitable as a replacement cover on ABB CAT4 control modules
• Ideal for enclosure protection of CA4 series units in panels
• Used with BX4 control configurations in factory automation
• Can be used for routine maintenance swaps in electrical systems
• Ideal for enclosure protection of CA4 series units in panels
• Used with BX4 control configurations in factory automation
• Can be used for routine maintenance swaps in electrical systems
Which product families will accept this cover mechanically?
It is engineered to fit control devices in the CAT4 and CA4 families, providing alignment and attachment compatible with those unit interfaces.
Does this accessory meet environmental restricted-substance requirements?
The material selection adheres to RoHS standards, specifying limits on certain hazardous substances for electrical components.
How does this part support onsite maintenance activities?
Its accessory role allows technicians to replace or install the cover during routine service without altering the underlying control unit design.
Is the item intended as a standalone protective enclosure?
No, it functions as a cover accessory to complement existing control modules rather than as an independent enclosure solution.
Related links
- ABB BX4 Connection Link for use with MS116 Series AF09 to AF38 Series
- ABB Contactor Accessory
- RS PRO SS Series RJ45 Connector Female Cat4 Shielded Right Angle 1 Port 8 Way
- Molex 43223 Series RJ45 Connector Female Cat4 Shielded Right Angle 2 Port 8 Way
- Molex 43249 Series RJ45 Connector Female Cat4 Unshielded Right Angle 1 Port 8 Way
- Festo Terminal Strip Switch Pneumatic Switch SRBC Series 30 V dc
- Festo Terminal Strip Switch Pneumatic Switch SRBK Series, 30V dc LED Indicator
- Festo Screw Terminal 8.2V dc