ABB AF38 Connector Set for use with AF09 to AF38 Series
- RS Stock No.:
- 711-6424
- Mfr. Part No.:
- 1SBN082713R2000 BEY38-4
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$92.77
(exc. GST)
$102.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.77 |
*price indicative
- RS Stock No.:
- 711-6424
- Mfr. Part No.:
- 1SBN082713R2000 BEY38-4
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Connector Set | |
| Product Type | Connector Set | |
| For Use With | AF09 to AF38 Series | |
| Standards/Approvals | No | |
| Series | AF38 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Connector Set | ||
Product Type Connector Set | ||
For Use With AF09 to AF38 Series | ||
Standards/Approvals No | ||
Series AF38 | ||
Accessories
This range of accessories includes mechanical interlock units, terminal shrouds, terminal enlargments and connection sets
- RS Stock No. 7116414
- Mfr. Part No. 1SBN110120W1000 BB4
Each
$2.76
- RS Stock No. 7116420
- Mfr. Part No. 1SBN081313R2000 BEY16-4
Each
$65.79
- RS Stock No. 7116411
- Mfr. Part No. 1SBN030105T1000 VM4
Each
$35.27
- RS Stock No. 8007327
- Mfr. Part No. 1SFN074807R1000 LW205
Each
$180.60
Related links
- ABB AF38 Contactor 4-Pole 18.5 kW 60V 690V ac
- ABB BX4 Connection Link for use with MS116 Series AF09 to AF38 Series
- ABB AF38 Contactor 4-Pole 18.5 kW 250V 690V ac
- ABB AF38 Contactor 4-Pole 11 kW 130V 690V ac
- ABB AF38 Contactor 4-Pole 18.5 kW 60V 690V ac
- ABB AF38 Contactor 500 V ac/dc Coil 55 A 4 NO, 690V ac
- ABB AF38-22-00-14 Contactor 500 V Coil 55 A 500 V 690V
- ABB BEY16 Connector Set for use with AF09 to AF16 Series










