Schneider Electric TeSyS F Contactor Coil for use with LC1 Series
- RS Stock No.:
- 609-8233
- Mfr. Part No.:
- LX1FK220
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,584.77
(exc. GST)
$1,743.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,584.77 |
*price indicative
- RS Stock No.:
- 609-8233
- Mfr. Part No.:
- LX1FK220
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Coil | |
| Accessory Type | Contactor Coil | |
| For Use With | LC1 Series | |
| Standards/Approvals | No | |
| Series | TeSyS F | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Coil | ||
Accessory Type Contactor Coil | ||
For Use With LC1 Series | ||
Standards/Approvals No | ||
Series TeSyS F | ||
Schneider Electric LX1FK220
TeSys F AC coil 220/230V 40-400Hz (voltage code M7/P7), low sealed consumption, for TeSys F 3-pole and 4-pole contactors LC1F500. It operates in voltage limits 0.85-1.1 Uc and environments until 55°C. It provides high operating rates to the contactor, until 2400 cycles/hour. Green Premium compliant (RoHS/REACh).
Coils
For use with the 3 or 4 pole F range contactors, see compatability table
Related links
- Schneider Electric TeSyS F Contactor Coil for use with LC1 Series
- Schneider Electric TeSyS F Contactor Coil for use with TeSys F LC1F contactor
- Schneider Electric TeSyS F Contactor Coil for use with LC Series
- Schneider Electric TeSyS F Contactor Coil for use with DR5TELC1F630
- Schneider Electric TeSyS F Contactor Coil for use with DR series, LC Series
- Schneider Electric TeSys F Contactor Coil for use with Contactor
- Schneider Electric TeSyS F Contactor Coil for use with LC1F265...LC1F330
- Schneider Electric TeSyS F Contactor Coil for use with LC1F780
