RS Better World

Schneider Electric TeSyS F Contactor Coil for use with LC1 Series

Get a bulk buy discount

Add 3 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$700.46

(exc. GST)

$770.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$700.46-
3 - 4$672.424%
5 +$644.398%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
419-8662
Mfr. Part No.:
LX1FH1102
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor Coil

Accessory Type

Contactor Coil

For Use With

LC1 Series

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Designed for Disassembly

Series

TeSyS F

RoHS Status: Exempt

Schneider Electric LX1FH1102


TeSys F AC coil 110/115V 40-400Hz (voltage code F7/FE7), low sealed consumption, for TeSys F 3-pole and 4-pole contactors LC1 F265, F330. It operates in voltage limits 0.85-1.1 Uc and environments until 55°C. It provides high operating rates to the contactor, until 2400 cycles/hour. Green Premium compliant (RoHS/REACh).

Coils


For use with the 3 or 4 pole F range contactors, see compatability table

RS Better World
Each
$663.52
RS Better World
Each
$1,401.53
RS Better World
Each
$625.14
RS Better World
Each
$824.43

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy