Schneider Electric TeSyS F Contactor Coil for use with DR series, LC Series
- RS Stock No.:
- 211-0009
- Mfr. Part No.:
- LX9FL931
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,475.54
(exc. GST)
$2,723.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,475.54 |
*price indicative
- RS Stock No.:
- 211-0009
- Mfr. Part No.:
- LX9FL931
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Coil | |
| Accessory Type | Contactor Coil | |
| For Use With | DR series, LC Series | |
| Standards/Approvals | No | |
| Series | TeSyS F | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Coil | ||
Accessory Type Contactor Coil | ||
For Use With DR series, LC Series | ||
Standards/Approvals No | ||
Series TeSyS F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Schneider Electric LX9FL931
TeSys F AC coil 220/230/240V 40-400Hz (voltage code M7/P7/U7), low inrush consumption, short operating times, for TeSys F 3-pole and 4-pole contactors LC1 F630, FG630. To be associated with a rectifier DR5TF4U (to be ordered separately). It operates in the voltage limits 0.85-1.1 Uc and environments until 70°C. It provides to the contactor high operating rates until 3600 cycles/hour. Green Premium compliant (RoHS/REACh).
The Schneider Electric LX9 series is a contactor coil for LC series contactor which has control circuit voltage of 220 to 240 V dc. It has ambient operating temperature from -5 to 55 °C and has net weight of 1.45 kg.
Mechanical durability up to 5 Mcycles
Coil technology without built-in suppressor module
Maximum operating rate 1800 cyc/h 70 °C
Related links
- Schneider Electric TeSyS F Contactor Coil for use with LC Series
- Schneider Electric TeSyS F Contactor Coil for use with LC1 Series
- Schneider Electric TeSyS F Contactor Coil for use with TeSys F LC1F contactor
- Schneider Electric TeSyS F Contactor Coil for use with DR5TELC1F630
- Schneider Electric TeSys F Contactor Coil for use with Contactor
- Schneider Electric TeSys F Contactor 3-Pole 90 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 75 kW 600V 600V
- Schneider Electric TeSyS F Contactor Coil for use with LC1F780
