Schneider Electric Multi 9 Contactor Terminal Block for use with C60H Series
- RS Stock No.:
- 280-8553
- Mfr. Part No.:
- 14979
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$30.94
(exc. GST)
$34.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.94 |
*price indicative
- RS Stock No.:
- 280-8553
- Mfr. Part No.:
- 14979
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Terminal Block | |
| Product Type | Contactor Terminal Block | |
| For Use With | C60H Series | |
| Standards/Approvals | No | |
| Series | Multi 9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Terminal Block | ||
Product Type Contactor Terminal Block | ||
For Use With C60H Series | ||
Standards/Approvals No | ||
Series Multi 9 | ||
- COO (Country of Origin):
- FR
Connection terminals
3 series of terminals for power supply connection: - 125A tiered terminals for clipping to symmetrical rail with isolating cover - juxtaposable terminals for clipping to symmetrical rail with "fit together" option - terminals on insulating support, for fitting to symmetrical rail, screwing onto 12 x 12 flat bar or screwing onto any support using 2 lugs.
Bars for fixing to any support with M4 hole.
Related links
- Schneider Electric Prisma Contactor Terminal Block for use with C60H Series
- Schneider Electric Prisma P Series Connection Terminal 600 mm x 580 mm x 580mm
- Schneider Electric Prisma P Series Connection Terminal for Use with PrismaSeT P Enclosure Masterpact MasterPact NW x 580
- Schneider Electric Prisma Series Plastic, Zamak Padlock Kit for Use with PrismaSeT PrismaSeT P Cubicle
- Schneider Electric Prisma Series Sheet Steel Side Panel for Use with PrismaSeT G Enclosure 2000 mm x 2 m x 400mm
- Schneider Electric Prisma Series Cover for Use with Door 2.36 in x 234 mm x 5.51in
- Schneider Electric Prisma Series Accessory Kit for Use with PrismaSeT PrismaSeT G Enclosure IP31
- Schneider Electric Prisma Series Sheet Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure 35 mm x 590 mm x
