Eaton Eaton Moeller Wiring Module for use with DILM17-M38
- RS Stock No.:
- 276-6527
- Mfr. Part No.:
- 190312 PKZM0-XDM32ME
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$109.67
(exc. GST)
$120.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $21.934 | $109.67 |
*price indicative
- RS Stock No.:
- 276-6527
- Mfr. Part No.:
- 190312 PKZM0-XDM32ME
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Wiring Module | |
| Product Type | Wiring Module | |
| For Use With | DILM17-M38 | |
| Standards/Approvals | CE | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Wiring Module | ||
Product Type Wiring Module | ||
For Use With DILM17-M38 | ||
Standards/Approvals CE | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- DE
The Eaton Wiring module is a mechanical connector and electric contact module as main current wiring between PKZM0 or PKE and contactor in screw terminal version. It has maximum 55 degree ambient operating temperature.
CE compliances
For DILM17 M38
CSA and CE and UL 508 certified
Related links
- Eaton Eaton Moeller Wiring Module for use with DILM17-M38
- Eaton Wiring Module for use with DILM17-M32
- Eaton Eaton Moeller Series Plate 230 mm x 30 mm x 45mm
- Eaton Wiring Module Wiring Harness for Use with for DILM7-M15
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V
- Eaton Eaton Moeller
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar 0 mm Pitch
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
