Schneider Electric TeSyS F Contactor Coil for use with LC1F630...LC1F1250
- RS Stock No.:
- 275-6810
- Mfr. Part No.:
- LX4FL220
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,055.54
(exc. GST)
$3,361.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,055.54 |
*price indicative
- RS Stock No.:
- 275-6810
- Mfr. Part No.:
- LX4FL220
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Coil | |
| Accessory Type | Contactor Coil | |
| For Use With | LC1F630...LC1F1250 | |
| Standards/Approvals | RoHS, REACH | |
| Series | TeSyS F | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Coil | ||
Accessory Type Contactor Coil | ||
For Use With LC1F630...LC1F1250 | ||
Standards/Approvals RoHS, REACH | ||
Series TeSyS F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric Contactor coil without built-in suppressor module is a green premium product with a mechanical durability. It provides to the contactor high operating rates.
Toxic heavy metal free
Mercury free
RS Better World
- RS Stock No. 1749091
- Mfr. Part No. LX9FH2202
Each
$772.83
RS Better World
- RS Stock No. 2756807
- Mfr. Part No. LX1FH5002
Each
$562.38
RS Better World
- RS Stock No. 2756806
- Mfr. Part No. LX1FH0482
Each
$341.49
- RS Stock No. 1749080
- Mfr. Part No. LX9FG110
Each
$1,164.18
Related links
- Schneider Electric TeSyS F Contactor Coil for use with LC1F630...LC1F1250
- Schneider Electric TeSys F Contactor 3-Pole 120 W 600V 600V
- Schneider Electric TeSyS F Contactor Coil for use with TeSys F LC1F contactor
- Schneider Electric TeSyS F Contactor Coil for use with LC Series
- Schneider Electric TeSyS F Contactor Coil for use with LC1 Series
- Schneider Electric TeSyS F Contactor Coil for use with DR5TELC1F630
- Schneider Electric TeSyS F Contactor Coil for use with DR series, LC Series
- Schneider Electric TeSys F Contactor Coil for use with Contactor












