Schneider Electric TeSyS F Contactor Coil for use with LC1F630...LC1F1250
- RS Stock No.:
- 275-6808
- Mfr. Part No.:
- LX1FL380
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-6808
- Mfr. Part No.:
- LX1FL380
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Contactor Coil | |
| Product Type | Contactor Coil | |
| For Use With | LC1F630...LC1F1250 | |
| Standards/Approvals | RoHS, REACH | |
| Series | TeSyS F | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Contactor Coil | ||
Product Type Contactor Coil | ||
For Use With LC1F630...LC1F1250 | ||
Standards/Approvals RoHS, REACH | ||
Series TeSyS F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric Contactor coil without built-in suppressor module is a green premium product with a mechanical durability. It provides to the contactor high operating rates.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric TeSyS F Contactor Coil for use with LC1F630...LC1F1250
- Schneider Electric TeSys F Main Contact Set for use with LC1F630, CR1F630
- Schneider Electric TeSys F Contactor 3-Pole 120 W 600V 600V
- Schneider Electric TeSyS F Contactor Coil for use with TeSys F LC1F contactor
- Schneider Electric TeSyS F Contactor Coil for use with LC Series
- Schneider Electric TeSyS F Contactor Coil for use with LC1 Series
- Schneider Electric TeSyS F Contactor Coil for use with DR5TELC1F630
- Schneider Electric TeSyS F Contactor Coil for use with DR series, LC Series
