Lovato Electric Contactor for use with RF9, RF82, RF110
- RS Stock No.:
- 274-0501
- Mfr. Part No.:
- 11G228380
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$136.05
(exc. GST)
$149.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.05 |
*price indicative
- RS Stock No.:
- 274-0501
- Mfr. Part No.:
- 11G228380
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Accessory Type | Reset Device | |
| For Use With | RF9, RF82, RF110 | |
| Standards/Approvals | IEC/EN 60947-1, CSA C22.2 n° 14, UL508, IEC/EN 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Accessory Type Reset Device | ||
For Use With RF9, RF82, RF110 | ||
Standards/Approvals IEC/EN 60947-1, CSA C22.2 n° 14, UL508, IEC/EN 60947-4-1 | ||
- COO (Country of Origin):
- IT
The Lovato electrical RESET for relay RF9, RF82, RF110 and it has 189 cm³ volume.
CSA confirm
Related links
- Lovato Reset Device for use with Relay RF9 RF110
- Lovato Contactor for use with RF82 RF110
- Lovato 11G22824 Reset Device for use with RF110 RF82
- Lovato Reset Device for use with Relay RF9 RF82
- Lovato 11 g Mounting Support for use with RF110 Relay, RF82
- Lovato BF95 Contactor for use with CONTACTORS BF95
- Siemens 3RA19 Contactor for use with Reversing Contactor Assemblies 3RT1.6
- ABB BA Contactor for use with NX AF TNL
