Lovato Electric Reset Device for use with Relay RF9, RF82, RF110
- RS Stock No.:
- 274-0498
- Mfr. Part No.:
- 11G228110
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$136.05
(exc. GST)
$149.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.05 |
*price indicative
- RS Stock No.:
- 274-0498
- Mfr. Part No.:
- 11G228110
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Reset Device | |
| Accessory Type | Reset Device | |
| For Use With | Relay RF9, RF82, RF110 | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, UL 508, CSA | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Reset Device | ||
Accessory Type Reset Device | ||
For Use With Relay RF9, RF82, RF110 | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, UL 508, CSA | ||
- COO (Country of Origin):
- IT
The Lovato electrical RESET for relay RF9, RF82, RF110 and it has 189 cm³ volume.
CSA confirm
Related links
- Lovato Reset Device for use with Relay RF9 RF82
- Lovato 11G22824 Reset Device for use with RF110 RF82
- Lovato Contactor for use with RF9 RF110
- Lovato Contactor for use with RF82 RF110
- Lovato 11 g Mounting Support for use with RF110 Relay, RF82
- ABB Reset Device for use with Thermal Overload Relays
- Lovato 0.5A Contact Rating, 690V ac 3
- Lovato 2.3A Contact Rating 690V ac 3
