Siemens SIRIUS Surge Suppressor for use with Contactor Relays 3TH

Subtotal (1 unit)*

$157.49

(exc. GST)

$173.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.49

*price indicative

RS Stock No.:
213-2542
Mfr. Part No.:
3TX7402-3D
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Surge Suppressor

Accessory Type

Surge Suppressor

For Use With

Contactor Relays 3TH

Standards/Approvals

No

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens Surge suppressor Diode combination (diode and Zener diode) with cable spacer 24-250 V DC. Contactor relays 3TH.

short break time for mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy