- RS Stock No.:
- 270-9492
- Mfr. Part No.:
- 3124033
- Brand:
- Murrelektronik Limited
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$28.98
(exc. GST)
$31.88
(inc. GST)
Units | Per unit |
1 + | $28.98 |
- RS Stock No.:
- 270-9492
- Mfr. Part No.:
- 3124033
- Brand:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Murrelektronik Limited valve plug suppressor works using a zener diode and LED for indication. It has silvered bronze contacts.
Yellow LED display
100 W max. power
Polyamide black, flame retardant housing
100 W max. power
Polyamide black, flame retardant housing
Specifications
Attribute | Value |
---|---|
Suppressor Type | Plug |
Maximum Voltage Rating | 30 V |
Mounting Type | Wall Mount |
Related links
- ABB, 1SBN05 Surge Suppressor Unit 440 V ac Maximum Voltage Rating...
- ABB, 1SBN05 Surge Suppressor Unit 65 V dc Maximum Voltage Rating...
- Siemens, 3TX7402 Surge Suppressor Unit 250 V Maximum Voltage...
- Siemens, SIRIUS Surge Suppressor Unit 240 V ac Maximum Voltage...
- Murrelektronik Limited Surge Suppressor Unit 400 V ac Maximum...
- Siemens, 3TX7402 Surge Suppressor Unit 150 V Maximum Voltage...
- Murrelektronik Limited Surge Suppressor Unit 575 V ac Maximum...
- Phoenix Contact, FLT-SEC-ZP2 Surge Suppressor Unit Surge Suppressor