Siemens 3RT Surge Suppressor Surge Suppressor Unit
- RS Stock No.:
- 266-9460
- Mfr. Part No.:
- 3RT2946-1CB00
- Brand:
- Siemens
Subtotal (1 unit)*
$127.89
(exc. GST)
$140.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.89 |
*price indicative
- RS Stock No.:
- 266-9460
- Mfr. Part No.:
- 3RT2946-1CB00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Surge Suppressor Surge Suppressor Unit | |
| Standards/Approvals | CE/UL/CSA | |
| Series | 3RT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Surge Suppressor Surge Suppressor Unit | ||
Standards/Approvals CE/UL/CSA | ||
Series 3RT | ||
- COO (Country of Origin):
- CZ
The Siemens surge suppressor for 3RT1 S6, S10, S12 with screw terminal, its operating temperature range is -25°C to 60°C.
60 Hz rated frequency
70 V dc rated voltage
Related links
- Siemens 3RT Surge Suppressor Surge Suppressor Unit
- Siemens 3RT Surge Suppressor
- Murrelektronik Limited, Limited Surge Suppressor Surge Suppressor Unit 575V ac Maximum Voltage Rating Surge Suppressor
- Murrelektronik Limited, Limited Surge Suppressor Surge Suppressor Unit 30V Maximum Voltage Rating
- Murrelektronik Limited, Limited Surge Suppressor Surge Suppressor Unit 400V ac Maximum Voltage Rating Surge Suppressor
- Murrelektronik Limited, 236082 Surge Suppressor Unit 575V Maximum Voltage Rating Surge Suppressor
- Siemens Surge Suppressor Unit DIN Rail
- Siemens Surge Suppressor Unit, 420 V ac
