- RS Stock No.:
- 270-9491
- Mfr. Part No.:
- 23050
- Brand:
- Murrelektronik Limited
83 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$47.06
(exc. GST)
$51.77
(inc. GST)
Units | Per unit |
1 + | $47.06 |
- RS Stock No.:
- 270-9491
- Mfr. Part No.:
- 23050
- Brand:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Murrelektronik Limited motor suppressor operates at 575Vac/dc, 4kW.
Flame retardant plastic
DIN rail mountable
DIN rail mountable
Specifications
Attribute | Value |
---|---|
Suppressor Type | Surge Suppressor |
Maximum Voltage Rating | 575 V ac |
Mounting Type | DIN Rail |
Related links
- ABB, 1SBN05 Surge Suppressor Unit 440 V ac Maximum Voltage Rating...
- ABB, 1SBN05 Surge Suppressor Unit 65 V dc Maximum Voltage Rating...
- Siemens, 3TX7402 Surge Suppressor Unit 250 V Maximum Voltage...
- Siemens, SIRIUS Surge Suppressor Unit 240 V ac Maximum Voltage...
- Murrelektronik Limited Surge Suppressor Unit 400 V ac Maximum...
- Siemens, 3TX7402 Surge Suppressor Unit 150 V Maximum Voltage...
- Phoenix Contact, FLT-SEC-ZP2 Surge Suppressor Unit Surge Suppressor
- Bourns Surge Suppressor Units