Eaton NZM Mechanical Interlock for use with Accessory Mechanical interlock

Subtotal (1 unit)*

$1,774.56

(exc. GST)

$1,952.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,774.56

*price indicative

RS Stock No.:
248-011
Mfr. Part No.:
104549 NZM2/3-XMVRL
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mechanical Interlock

Accessory Type

Interlock

For Use With

Accessory Mechanical interlock

Standards/Approvals

IEC, RoHS

Series

NZM

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton innovative product is part of the Eaton Moeller series NZM, renowned for its high performance and reliability in electrical applications. Designed with a mechanical interlock for remote operation, this accessory ensures seamless operation of circuit breakers, enhancing user convenience. Featuring advanced specifications, it showcases a thoughtful design that prioritises safety and durability. The product stands out with its robust construction, accommodating various mounting needs while maintaining compliance with stringent international standards. With an emphasis on temperature stability and electromagnetic compatibility, this accessory is optimised for both industrial and commercial environments, ensuring efficient operations. Ideal for panel builders looking for reliable solutions, it is a product that embodies quality and performance at every turn.

Engineered for optimal performance under challenging conditions

Facilitates remote operation, enhancing usability

Complies with international standards for safety and reliability

Supports a variety of mounting configurations for flexibility

Built to withstand electromagnetic interference, ensuring stable performance

Offers excellent thermal stability for consistent operation

Designed to meet rigorous durability requirements across various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy