Eaton 1163 Power Feed for use with Powering Contactors
- RS Stock No.:
- 250-9696
- Mfr. Part No.:
- 116380 EU5C-SWD-PF2-1
- Brand:
- Eaton
Subtotal (1 unit)*
$260.58
(exc. GST)
$286.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $260.58 |
*price indicative
- RS Stock No.:
- 250-9696
- Mfr. Part No.:
- 116380 EU5C-SWD-PF2-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Power Supply | |
| Product Type | Power Feed | |
| For Use With | Powering Contactors | |
| Standards/Approvals | IEC 60068-2-78, IEC/EN 60947, VDE 0660, GB 14048 | |
| Series | 1163 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Power Supply | ||
Product Type Power Feed | ||
For Use With Powering Contactors | ||
Standards/Approvals IEC 60068-2-78, IEC/EN 60947, VDE 0660, GB 14048 | ||
Series 1163 | ||
- COO (Country of Origin):
- DE
The Eaton makes this SmartWire-DT power supply for SmartWire-DT modules and for additionally feeding the control voltage for motor starters and contactors, as well as for
establishing emergency stop groups. It offers IP20 degree of protection.
Rated operational voltage is 24 Vdc at 3 A, and also offers protection against reverse polarity
Connected with push-in terminals
- RS Stock No. 2132545
- Mfr. Part No. 3TX7402-3R
Each
$201.28
RS Better World
- RS Stock No. 7515966
- Mfr. Part No. 3RT2926-1CD00
Each
$25.57
RS Better World
- RS Stock No. 2363528
- Mfr. Part No. 3RT2927-2PA01
Each
$739.72
- RS Stock No. 0247536
- Mfr. Part No. 150643 M22-K01PV6
Each
$17.93












