Eaton EU5C-SWD-PF1-1 Power Feed for use with Powering Contactors

Subtotal (1 unit)*

$213.95

(exc. GST)

$235.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$213.95

*price indicative

RS Stock No.:
250-9695
Mfr. Part No.:
116309 EU5C-SWD-PF1-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Power Feed

Accessory Type

Power Supply

For Use With

Powering Contactors

Standards/Approvals

CSA, EN 50178, IEC/EN 61131-2, UL

Series

EU5C-SWD-PF1-1

COO (Country of Origin):
DE
The Eaton makes this SmartWire-DT power supply for feeding control voltage in order to connect additional motor starters and contactors to the SmartWire-DT ribbon cable,

and for the formation of emergency switching off groups for motor starters and contactors. It is a SmartWire-DT power supply for additionally feeding the control voltage for motor starters and contactors, as well as for establishing emergency stop groups.

Rated operational voltage is 24 Vdc at 3 A, and also offers protection against reverse polarity

Connected with push-in terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy