Eaton 1004 Contact for use with DILM150

Subtotal (1 unit)*

$1,250.73

(exc. GST)

$1,375.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,250.73

*price indicative

RS Stock No.:
250-9355
Mfr. Part No.:
100423 DILM150-XCT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Replacement Contact Pieces

Product Type

Contact

For Use With

DILM150

Standards/Approvals

UL 60947-4-1, CE marking, CSA - C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1

Series

1004

COO (Country of Origin):
RO
The Eaton makes these contactor accessory which are replacement contact pieces.

For use with DILM150

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy