Eaton 1004 Contact for use with DILM95
- RS Stock No.:
- 250-9354
- Mfr. Part No.:
- 100422 DILM95-XCT
- Brand:
- Eaton
Subtotal (1 unit)*
$812.73
(exc. GST)
$894.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $812.73 |
*price indicative
- RS Stock No.:
- 250-9354
- Mfr. Part No.:
- 100422 DILM95-XCT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Replacement Contact Pieces | |
| Product Type | Contact | |
| For Use With | DILM95 | |
| Standards/Approvals | 3211-04 North America Certification UL, CE UL File No. E29096 UL Category Control No. NLDX CSA File No. 012528 CSA Class No. 2411-03, UL 508, IEC/EN 60947-4-1, CSA-C22.2 No. 14-05, CS | |
| Series | 1004 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Replacement Contact Pieces | ||
Product Type Contact | ||
For Use With DILM95 | ||
Standards/Approvals 3211-04 North America Certification UL, CE UL File No. E29096 UL Category Control No. NLDX CSA File No. 012528 CSA Class No. 2411-03, UL 508, IEC/EN 60947-4-1, CSA-C22.2 No. 14-05, CS | ||
Series 1004 | ||
- COO (Country of Origin):
- RO
The Eaton makes these contactor accessory which are replacement contact pieces.
For use with DILM95
Related links
- Eaton 1004 Contact for use with DILM150
- Eaton DILM Contactor Suppressor Diode for use with DILK33 - DILK50 DILM40 - DILM95
- Eaton DILM Contactor Coil for use with DILM80 - DILM95
- Eaton DILM225A-XCT Contact for use with Contactor DILM185A and DILM225A
- Eaton DILM65-XCT Contact for use with DILM40 DILM50, DILM72
- Eaton Fuse Holder Accessory Connection Technique Clamp-Type Terminal
- Eaton DILM95-22 Contactor 3-Pole 45 kW 400V
- Eaton DILM Surge Suppressor for use with DILMP63 to DILMP200 Series DILK33 to DILK50 Series
