Schneider Electric TeSyS G Phase Barrier for use with 4 Pole Giga Contactor LC1G400-800
- RS Stock No.:
- 249-4716
- Mfr. Part No.:
- LA9G4803
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$53.17
(exc. GST)
$58.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.17 |
*price indicative
- RS Stock No.:
- 249-4716
- Mfr. Part No.:
- LA9G4803
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Phase Barrier | |
| Accessory Type | Phase Barrier | |
| For Use With | 4 Pole Giga Contactor LC1G400-800 | |
| Standards/Approvals | UL 60947-1, EN/IEC 60947-1, CSA C22.2 No 60947-1, GB/T 14048 | |
| Series | TeSyS G | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Phase Barrier | ||
Accessory Type Phase Barrier | ||
For Use With 4 Pole Giga Contactor LC1G400-800 | ||
Standards/Approvals UL 60947-1, EN/IEC 60947-1, CSA C22.2 No 60947-1, GB/T 14048 | ||
Series TeSyS G | ||
- COO (Country of Origin):
- CN
Schneider Electric LA9G4803
These accessories are phase separator for TeSys Giga 265-800 with 50/80mm spreaders. It is used to 4 Poles electrical circuit. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).
The Schneider Electric phase separator has 2 x 117.6 x 122 mm dimensions.
Rated for isolation voltage 1000V
Related links
- Schneider Electric TeSyS G Phase Barrier for use with 3 Pole Giga Contactor LC1G630-800
- Schneider Electric TeSyS G Phase Barrier for use with 3 Pole Giga Contactor LC1G115-800
- Schneider Electric TeSyS G Phase Barrier for use with 4 Pole Giga Contactor LC1G115-800
- Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G400-500
- Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactorr LC1G400-500
- Schneider Electric TeSyS G Jumper Bar for use with 3 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Jumper Bar for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G265-500
