Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactorr LC1G400-500
- RS Stock No.:
- 249-4673
- Mfr. Part No.:
- LA9G3613
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$192.27
(exc. GST)
$211.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.27 |
*price indicative
- RS Stock No.:
- 249-4673
- Mfr. Part No.:
- LA9G3613
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Terminal | |
| Accessory Type | Contactor Connector | |
| For Use With | 3 Pole Giga Contactorr LC1G400-500 | |
| Standards/Approvals | CSA C22.2 No 60947-1, UL 60947-1, GB/T 14048, EN/IEC 60947-1 | |
| Series | TeSyS G | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Terminal | ||
Accessory Type Contactor Connector | ||
For Use With 3 Pole Giga Contactorr LC1G400-500 | ||
Standards/Approvals CSA C22.2 No 60947-1, UL 60947-1, GB/T 14048, EN/IEC 60947-1 | ||
Series TeSyS G | ||
- COO (Country of Origin):
- CN
Schneider Electric LA9G3613
These accessories are straight terminal extension for TeSys Giga 400-500 contactor, 50mm wide connection. It is used to 3 Poles electrical circuit. They are screwed to the contactor terminals to increase the pitch for 50mm wide poles. The rated current is up to 500 A. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).
The Schneider Electric spreader kit is suitable for larger power connections and rated for 500 A current. It has 50 mm power connection size.
IP20 degree of protection
cULus certified
Related links
- Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G400-500
- Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Jumper Bar for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Shroud for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Phase Barrier for use with 4 Pole Giga Contactor LC1G400-800
- Schneider Electric TeSyS G Phase Barrier for use with 3 Pole Giga Contactor LC1G630-800
