Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G115-225

Subtotal (1 unit)*

$445.28

(exc. GST)

$489.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$445.28

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
249-4711
Mfr. Part No.:
LA9G4711
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Contactor Connector

Product Type

Terminal

For Use With

4 Pole Giga Contactor LC1G115-225

Standards/Approvals

UL 60947-1, CSA C22.2 No 60947-1, GB/T 14048, EN/IEC 60947-1

Series

TeSyS G

COO (Country of Origin):
CN

Schneider Electric LA9G4711


These accessories are spreader kit for TeSys Giga 115-225 contactor. It is used to 4 Poles electrical circuit. They are screwed to the contactor terminals to increase the pitch between poles from 35mm to 45mm. The rated current is up to 225 A. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).

The Schneider Electric spreader kit is suitable for box type connectors. It has 35 to 45 mm pole pitch.

UL certified and mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy