Eaton CI23E Contactor Mounting Enclosure for use with DIL1M Series, DIL1AM Series
- RS Stock No.:
- 235-3227
- Mfr. Part No.:
- 78626736 CI23E-150+L1-CI23
- Brand:
- Eaton
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$469.44
(exc. GST)
$516.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $469.44 | - |
| 6 + | $460.07 | 1% |
*price indicative
- RS Stock No.:
- 235-3227
- Mfr. Part No.:
- 78626736 CI23E-150+L1-CI23
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Case | |
| Product Type | Contactor Mounting Enclosure | |
| For Use With | DIL1M Series, DIL1AM Series | |
| Standards/Approvals | No | |
| Series | CI23E | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Case | ||
Product Type Contactor Mounting Enclosure | ||
For Use With DIL1M Series, DIL1AM Series | ||
Standards/Approvals No | ||
Series CI23E | ||
RoHS Status: Exempt
Insulated Surface Mount Enclosures
Insulated mounting enclosures from Eaton in a two-part modular system design for use with DIL*M contactors, auxiliary contacts and overload relays. The basic enclosure is made from high impact resistant polycarbonate with an IP65 degree of protection and uses patented sealable cover fasteners with integrated overpressure compensation to prevent short circuits. With metric cable entry knockouts in all side walls and cable entries in the top and bottom. Full area knockouts in the sides can be converted to a distribution board enclosure by knocking out the side walls. A knockout cover can be optionally fitted using a cylinder lock. This unit includes fixing strap for easy wall mounting. The base is RAL 7035 grey and the removable cover is a smoky transparent to give god visibility to any components mounted inside.
The second part of this design is a pre-drilled mounting plate made from strong 3 mm thick galvanised steel. The holes are drilled to suit metric threads and fixing screws are included.
Both parts are supplied together to complete this modular mounting system.
• High impact polycarbonate enclosures
• Two part design with removable cover
• Ingress protection of IP65
• Pre-drilled mounting plates for DIL M contactors, auxiliaries and overload relays
• PG16 knockouts top, bottom and both sides
• Ambient temperature -40°C to +80°C
Note
Eaton formerly known as Moeller
Related links
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 162mm
- Eaton CI43E Contactor Mounting Enclosure for use with DIL2AM Series, DIL2M Series
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Flanged 250 mm 187.5 mm
- Eaton 1891 Series Grey Polycarbonate General Purpose Enclosure IK10 Flanged 250 mm 187.5 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 296 mm 234 mm
- Eaton Eaton xEnergy Series Lockable Plastic Single Door 163mm W 40 mm L for Use with CI23
- Eaton xEnergy Safety Ci Series Plastic Plate 30 mm x 250 mm x 250mm
- Eaton xEnergy Safety Ci Series Plastic Terminal Support for Use with xEnergy Safety Ci, Accessory consideration 30 mm x
