Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 162mm

Subtotal (1 unit)*

$27.93

(exc. GST)

$30.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.93

*price indicative

RS Stock No.:
243-657
Mfr. Part No.:
091487 L1-CI23
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Accessory Type

Plate

Length

3mm

Width

162mm

Material

Galvanised Steel

Height

375mm

Series

xEnergy Safety Ci

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton pre-drilled mounting plate for CI23-enclosures is engineered for seamless integration within Eaton's xEnergy Safety Ci LV systems. This high-quality component ensures optimal performance and reliability, serving as a crucial accessory in electrical installations. Constructed from galvanised steel, with a durable zinc coating, it is designed to withstand the rigours of demanding environments. Its compact dimensions make it an ideal solution for various mounting applications, providing essential support for securing equipment. Ideal for professionals in electrical engineering, this mounting plate simplifies installation processes while guaranteeing superior structural integrity.

Constructed from premium galvanised steel for enhanced durability

Zinc-coated surface protection ensures longevity in harsh conditions

Modular system design allows for flexible configurations

Pre-drilled holes simplify the installation of metric-thread devices

Includes fixing screws to streamline the mounting process

Perforated design aids in ventilation and heat dissipation

Compatible with a range of CI insulated enclosures

Meets RoHS compliance standards for environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy