ABB Contactor Coil for use with TF65, EF146, EF19, EF205, EF750, EF45, TF42, EF1250, EF460, EF96, EF370, EF65, TF96

Subtotal (1 box of 1 unit)*

$131.06

(exc. GST)

$144.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$131.06

*price indicative

RS Stock No.:
231-8943
Mfr. Part No.:
1SAX101911R1002 DRS-F-02 48-60 V
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor Coil

Accessory Type

Contactor Coil

For Use With

TF65, EF146, EF19, EF205, EF750, EF45, TF42, EF1250, EF460, EF96, EF370, EF65, TF96

Standards/Approvals

No

COO (Country of Origin):
CN
The ABB DRS series remote reset coil has supply voltage is 60V.

Width - 44 mm

Height - 43 mm

Length - 60 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy