Schneider Electric TeSyS D Contactor Interlock for use with LC1Dt20...Dt40
- RS Stock No.:
- 221-1140
- Mfr. Part No.:
- LADT9R1V
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$116.59
(exc. GST)
$128.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 19 October 2026
- Plus 13 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.59 |
*price indicative
- RS Stock No.:
- 221-1140
- Mfr. Part No.:
- LADT9R1V
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mechanical and Electrical Interlock | |
| Product Type | Contactor Interlock | |
| For Use With | LC1Dt20...Dt40 | |
| Standards/Approvals | EU RoHS Directive, WEEE, REACh Regulation, China RoHS Regulation | |
| Series | TeSyS D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mechanical and Electrical Interlock | ||
Product Type Contactor Interlock | ||
For Use With LC1Dt20...Dt40 | ||
Standards/Approvals EU RoHS Directive, WEEE, REACh Regulation, China RoHS Regulation | ||
Series TeSyS D | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys D kit for changeover contactors assembly, for 4-pole contactors LC1DT20-DT40. It contains a mechanical interlock LAD9V2 with an electrical interlocking LAD9V1, a set of 4 parallel bars LAD9V7. For assembling 2 identical contactors horizontally mounted, with screw clamp Ever link terminals. Green Premium compliant (RoHS/REACh).
Toxic heavy metal free
Mercury free
- RS Stock No. 2211129
- Mfr. Part No. LAD9V1
Each
$37.79
- RS Stock No. 7318998
- Mfr. Part No. LAD9R3
Each
$163.51
- RS Stock No. 0187267
- Mfr. Part No. LA9D8002
Each
$69.13
- RS Stock No. 2112580
- Mfr. Part No. LA9D80978
Each
$166.68
Related links
- Schneider Electric TeSyS D Contactor Interlock for use with Lc1D09-D38, Lc1Dt20-Dt40
- Schneider Electric TeSyS D Surge Suppressor for use with LC1DT20 to LC1DT40, LC1D09 to LC1D38
- Schneider Electric TeSyS D Surge Suppressor for use with CAD32 4P LC1D098...D258
- Schneider Electric TeSyS D Surge Suppressor for use with 4P LC1D098...D258 4P LC1DT20...DT40
- Schneider Electric TeSyS CA Contactor Timer for use with 4 poles LC1DT20...DT40, 3 poles LC1D09...D38
- Schneider Electric TeSyS D Contactor Coil for use with LC1D09 to LC1D38, LC1DT20 to LC1DT40
- Schneider Electric TeSyS D Connection Link for use with TeSys D contactors LC1DT32-DT40
- Schneider Electric TeSyS D Mechanical Interlock for use with LC1D40A to D65A Contactor











