Schneider Electric TeSyS D Surge Suppressor for use with CAD32, 3P LC1D09...D38, 4P LC1D098...D258, 4P LC1DT20...DT40,

Subtotal (1 unit)*

$75.66

(exc. GST)

$83.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.66

*price indicative

RS Stock No.:
211-2610
Mfr. Part No.:
LAD4TUDL
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Surge Suppressor

Accessory Type

Surge Suppressor

For Use With

CAD32, 3P LC1D09...D38, 4P LC1D098...D258, 4P LC1DT20...DT40, CAD50

Standards/Approvals

No

Series

TeSyS D

COO (Country of Origin):
FR

Schneider Electric LAD4TUDL


TeSys Deca suppressor module, for LC1D09-D38, LC1DT20-DT40 contactors and CAD control relays. To be used with 126-250V DC control circuit voltage, it provides a bidirectional peak limiting diodes protection limiting the transient voltage to 2 Uc max. Clip-on side mounting, overall size of the contactor is unchanged. Green Premium compliant (RoHS/REACh).

The Schneider Electric LAD4 series Contactor Bidirectional limiting diode.

Green Premium product

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy