Schneider Electric TeSyS D Surge Suppressor for use with 4P LC1D098...D258, CAD32, 4P LC1DT20...DT40, 3P LC1D09...D38,
- RS Stock No.:
- 211-2609
- Mfr. Part No.:
- LAD4TGDL
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$49.34
(exc. GST)
$54.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.34 |
*price indicative
- RS Stock No.:
- 211-2609
- Mfr. Part No.:
- LAD4TGDL
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Surge Suppressor | |
| Accessory Type | Surge Suppressor | |
| For Use With | 4P LC1D098...D258, CAD32, 4P LC1DT20...DT40, 3P LC1D09...D38, CAD50 | |
| Standards/Approvals | Green Premium product, China RoHS Declaration, EU RoHS Directive, China RoHS Regulation, REACh Regulation, REACH Declaration, EU RoHS Declaration | |
| Series | TeSyS D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Surge Suppressor | ||
Accessory Type Surge Suppressor | ||
For Use With 4P LC1D098...D258, CAD32, 4P LC1DT20...DT40, 3P LC1D09...D38, CAD50 | ||
Standards/Approvals Green Premium product, China RoHS Declaration, EU RoHS Directive, China RoHS Regulation, REACh Regulation, REACH Declaration, EU RoHS Declaration | ||
Series TeSyS D | ||
- COO (Country of Origin):
- FR
Schneider Electric LAD4TGDL
TeSys Deca suppressor module, for LC1D09-D38, LC1DT20-DT40 contactors and CAD control relays. To be used with 73-125V DC control circuit voltage, it provides a bidirectional peak limiting diodes protection limiting the transient voltage to 2 Uc max. Clip-on side mounting, overall size of the contactor is unchanged. Green Premium compliant (RoHS/REACh).
The Schneider Electric LAD4 series Contactor Bidirectional limiting diode.
Green Premium product
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric TeSyS D Surge Suppressor for use with CAD32 4P LC1D098...D258
- Schneider Electric TeSyS CA Contactor Timer for use with 4 poles LC1DT20...DT40, 3 poles LC1D09...D38
- Schneider Electric TeSyS D Contactor Interlock for use with Lc1D09-D38, Lc1Dt20-Dt40
- Schneider Electric TeSyS D Surge Suppressor for use with CAD50, 3P LC1D09...D384P LC1DT20...DT404P LC1D098...D258CAD32
- Schneider Electric TeSyS D Contactor Interlock for use with LC1Dt20...Dt40
- Schneider Electric TeSyS D Contactor Coil for use with LC1D09...D38
- Schneider Electric TeSys Mounting Plate for use with Lc1D09.D38, Ls1D32
- Schneider Electric TeSys Mounting Plate for use with Ls1D32 Gv2Me Gv2Dm, Gv2Af4
