Schneider Electric TeSyS SK Suppressor Diode for use with LP1SK06, LC1SKGC, CA2SK LC1SK06, CA3SK
- RS Stock No.:
- 220-1245
- Mfr. Part No.:
- LA4SKC1U
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$336.40
(exc. GST)
$370.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $33.64 | $336.40 |
*price indicative
- RS Stock No.:
- 220-1245
- Mfr. Part No.:
- LA4SKC1U
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Suppressor Diode | |
| Accessory Type | Suppressor Module | |
| For Use With | LP1SK06, LC1SKGC, CA2SK LC1SK06, CA3SK | |
| Standards/Approvals | No | |
| Series | TeSyS SK | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Suppressor Diode | ||
Accessory Type Suppressor Module | ||
For Use With LP1SK06, LC1SKGC, CA2SK LC1SK06, CA3SK | ||
Standards/Approvals No | ||
Series TeSyS SK | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys SK suppressor module, for coil protection of mini contactors LP1SK and mini control relays CA3SK. To be used with 24-250V DC control circuits, it provides a flywheel diode protection ensuring no transient overvoltage.
Clipping onto the right-hand side of contactor (no tools required), polarised component Sold in lots of 10 units Green Premium compliant (RoHS/REACh)
Related links
- Schneider Electric TeSyS SK Suppressor Diode for use with LP1K LC1K LP4K
- Schneider Electric TeSyS SK Contactor 2-Pole 2 NO, 690V ac
- Schneider Electric TeSyS SK Contactor 2-Pole 2.2 kW 690V
- Schneider Electric TeSyS SK Contactor 2-Pole 24V, 2 NO
- Schneider Electric TeSyS SK Contactor 2-Pole 24V, 2 NO
- Schneider Electric 10A Contact Rating, 240V 1 NO/1 NC
- Schneider Electric 10A Contact Rating, 220V
- Schneider Electric TeSys SK Contactor 2-Pole 2 NO, 690V ac
