Siemens SIRIUS Contactor Assembly Kit for use with 3RT2
- RS Stock No.:
- 216-4022
- Mfr. Part No.:
- 3RA2426-8XF32-1AL2
- Brand:
- Siemens
Subtotal (1 unit)*
$1,478.28
(exc. GST)
$1,626.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,478.28 |
*price indicative
- RS Stock No.:
- 216-4022
- Mfr. Part No.:
- 3RA2426-8XF32-1AL2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Assembly Kit | |
| Accessory Type | Contactor Assembly for Star-delta | |
| For Use With | 3RT2 | |
| Standards/Approvals | No | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Assembly Kit | ||
Accessory Type Contactor Assembly for Star-delta | ||
For Use With 3RT2 | ||
Standards/Approvals No | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens contactor assembly for star-delta has size S0 screw terminals electrical and mechanical interlock 3 NO + 3 NC integrated Contactor assembly for star-delta start SIRIUS 3RA24 for the soft starting of three-phase asynchronous motors.
The 3RA24 contactor assembly for star-delta starting is a proven and factory-fitted combination of three 3RT2 contactors which are already fully wired and interlocked both mechanically and electrically. The function module with integrated control logic and time setting, which is also included, replaces the complete wiring in the control circuit. They are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready.
The 3RA24 contactor assembly for star-delta starting are available with AC and DC operation in sizes S00 to S3.
Mounting type is screw and Snap-On mounting onto 35 mm standard mounting rail
Protection class is IP20
- RS Stock No. 2130727
- Mfr. Part No. 3RA2426-8XF32-1AC2
Each
$1,478.28
- RS Stock No. 2104388
- Mfr. Part No. 3RA2434-8XF32-1AC2
Each
$1,810.76
- RS Stock No. 2104389
- Mfr. Part No. 3RA2437-8XF32-1AL2
Each
$2,335.22
- RS Stock No. 2130726
- Mfr. Part No. 3RA2416-8XF31-1BB4
Each
$942.27
Related links
- Siemens SIRIUS Contactor Assembly Kit for use with 3RT2
- Siemens SIRIUS Contactor Assembly Kit for use with 5 kW 230/400 V ac
- Siemens SIRIUS Contactor Assembly Kit for use with Star Delta (wye-delta) start (11kW/400V AC230V)
- Siemens 3RA2434 Contactor Assembly Kit for use with AC-3 Star Delta (Wye Delta) Starter
- Siemens 3RA2435 Contactor Assembly Kit for use with AC-3 Star Delta (Wye Delta) Starter
- Siemens SIRIUS Contactor 3-Pole 22 kW 230V ac 690V
- Siemens SIRIUS Contactor Assembly Kit for use with 3RA21 Snapping Onto Standard Mounting Rail, 3RA21 Screw Fixing
- Siemens SIRIUS Contactor 3-Pole 18.5 kW 120V 690V












