RS Better World
Schneider Electric TeSyS F Contactor Coil for use with LC Series
- RS Stock No.:
- 210-9995
- Mfr. Part No.:
- LX4F8FW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,656.54
(exc. GST)
$2,922.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,656.54 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9995
- Mfr. Part No.:
- LX4F8FW
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Coil | |
| Accessory Type | Contactor Coil | |
| For Use With | LC Series | |
| Standards/Approvals | EU RoHS Declaration, China RoHS Declaration, Green Premium product, China RoHS Regulation, REACH Declaration, REACh Regulation, EU RoHS Directive | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Series | TeSyS F | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Coil | ||
Accessory Type Contactor Coil | ||
For Use With LC Series | ||
Standards/Approvals EU RoHS Declaration, China RoHS Declaration, Green Premium product, China RoHS Regulation, REACH Declaration, REACh Regulation, EU RoHS Directive | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Series TeSyS F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Schneider Electric LX4F8FW
TeSys F DC coil 110/120V (voltage code FW), low sealed consumption, for TeSys F 3-pole and 4-pole contactors LC1F800. It can be supplied in 110-120V AC 40-400Hz using a rectifier DR5TE4U (to be ordered separately). It operates in the voltage limits 0.85-1.1 Uc and environments until 55°C. It provides to the contactor high operating rates until 600 cycles/hour. Green Premium compliant (RoHS/REACh).
The Schneider Electric LX4 series is a contactor coil for LC series contactor which has control circuit voltage of 110 to 120 V dc. It has ambient operating temperature from -5 to 55 °C and has net weight of 1.65 kg.
Mechanical durability up to 5 Mcycles
Coil technology without built-in suppressor module
Maximum operating rate 600 cyc/h 55 °C
Related links
- Schneider Electric TeSys F Contactor Coil for use with LC Series
- Schneider Electric TeSyS F Contactor Coil for use with DR series, LC Series
- Schneider Electric TeSyS F Contactor Coil for use with TeSys F LC1F contactor
- Schneider Electric TeSyS F Contactor Coil for use with DR5TELC1F630
- Schneider Electric TeSyS F Contactor Coil for use with LC1 Series
- Schneider Electric TeSys F Contactor Coil for use with Contactor
- Schneider Electric TeSyS F Contactor Coil for use with LC1F780
- Schneider Electric TeSyS F Contactor Coil for use with LC1F630...LC1F1250
