Siemens SENTRON Terminal Cover for use with Insta Contractor
- RS Stock No.:
- 203-2382
- Mfr. Part No.:
- 5TT5910-7
- Brand:
- Siemens
Subtotal (1 pack of 2 units)*
$8.87
(exc. GST)
$9.756
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $4.435 | $8.87 |
*price indicative
- RS Stock No.:
- 203-2382
- Mfr. Part No.:
- 5TT5910-7
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Terminal Cover | |
| Accessory Type | Case | |
| For Use With | Insta Contractor | |
| Standards/Approvals | No | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Terminal Cover | ||
Accessory Type Case | ||
For Use With Insta Contractor | ||
Standards/Approvals No | ||
Series SENTRON | ||
- COO (Country of Origin):
- SI
The Siemens SENTRON sealing cap for 5TT584 and 5TT585.
For insta contactor 40A and 63A
Related links
- Siemens SENTRON Terminal Cover for use with 3VA12
- Siemens SENTRON Terminal Cover for use with 3VA11
- Siemens SENTRON Terminal Cover for use with 3VA20/21/22
- Siemens SENTRON Terminal Holder for use with Busbar System
- Siemens SENTRON Terminal Holder for use with 8US12
- Siemens SENTRON Terminal Holder for use with Lateral Mounting
- Siemens SENTRON Terminal Box for use with 3VA6 150/250
- Siemens, SENTRON Cover for use with Terminals Block
