Schneider Electric TeSyS D Coil Connection Module for use with TeSys
- RS Stock No.:
- 188-4737
- Mfr. Part No.:
- LAD341
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$91.39
(exc. GST)
$100.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 80 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $9.139 | $91.39 |
*price indicative
- RS Stock No.:
- 188-4737
- Mfr. Part No.:
- LAD341
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Coil Connection Module | |
| Accessory Type | Power Connection Module | |
| For Use With | TeSys | |
| Standards/Approvals | No | |
| Series | TeSyS D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Coil Connection Module | ||
Accessory Type Power Connection Module | ||
For Use With TeSys | ||
Standards/Approvals No | ||
Series TeSyS D | ||
Power connection module LAD341 for 1 starter with spring terminals connection
Related links
- Schneider Electric TeSys D Contactor 3-Pole 30 kW 690V
- Schneider Electric TeSyS D Contactor 4-Pole 24 W 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 690V
- Schneider Electric TeSys D Contactor 3-Pole 11 kW 24V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 24V, 3 NO
- Schneider Electric TeSyS D Contactor 3-Pole, 1 NO/1 NC
- Schneider Electric TeSys D LC1D Contactor 4-Pole 4NO
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 230V ac 690V ac
