Schneider Electric LC1D Contactor, 400V ac Coil, 3-Pole, 1 NO/1 NC
- RS Stock No.:
- 257-0855
- Mfr. Part No.:
- LC1DMKV7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,032.79
(exc. GST)
$1,136.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,032.79 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0855
- Mfr. Part No.:
- LC1DMKV7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 400V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | LC1D | |
| Function | Changeover Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Changeover Contactor | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 200mm | |
| Depth | 127mm | |
| Width | 45mm | |
| Standards/Approvals | EN/IEC 60947-1 EN/IEC 60947-4-1 IEC 60335-1 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 400V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series LC1D | ||
Function Changeover Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Contactor Application Changeover Contactor | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Length 200mm | ||
Depth 127mm | ||
Width 45mm | ||
Standards/Approvals EN/IEC 60947-1 EN/IEC 60947-4-1 IEC 60335-1 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 690V
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW, 1 NO/1 NC
- Schneider Electric TeSyS D Contactor 3-Pole 75 kW 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 55 kW 1kV
- Schneider Electric TeSyS D Contactor 4-Pole 0.5 HP 440V
- Schneider Electric TeSyS D Contactor 3-Pole 1 HP 230V 690V ac/dc
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 400V ac 690V
