Eaton RC Surge Suppressor for use with DILE
- RS Stock No.:
- 178-8049
- Distrelec Article No.:
- 304-21-851
- Mfr. Part No.:
- 046320 RCDILE250
- Brand:
- Eaton
Subtotal (1 unit)*
$43.80
(exc. GST)
$48.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.80 |
*price indicative
- RS Stock No.:
- 178-8049
- Distrelec Article No.:
- 304-21-851
- Mfr. Part No.:
- 046320 RCDILE250
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | RC Suppressor Circuit | |
| Product Type | Surge Suppressor | |
| For Use With | DILE | |
| Standards/Approvals | No | |
| Series | RC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type RC Suppressor Circuit | ||
Product Type Surge Suppressor | ||
For Use With DILE | ||
Standards/Approvals No | ||
Series RC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RC suppressor circuit, 250VAC, for DILE, screw connection
Note
Eaton formerly known as Moeller
Related links
- Eaton DILE RC Suppressor Circuit for use with DILE…-C
- Eaton 24 to 48 V ac RC Suppressor Circuit for use with DILE
- Schneider Electric TeSyS D Surge Suppressor for use with RC Circuit
- Eaton DILE Varistor for use with DILE
- Eaton 2293 Contactor Enclosure for use with DILE
- Eaton CI-K2-145-AD Contactor Enclosure for use with DILE
- RS PRO, RC RC Network Capacitor 500V Maximum Voltage Rating 3 Phase
- Red Lion, R-C Surge Suppressor Unit 250V dc Maximum Voltage Rating Inductive Load Suppressor
